TE Connectivity USB 2.0, Male USB Type A to Male USB B, White, 2 m

This image is representative of the product range

Get a bulk buy discount

Add 160 more to save $62.88

View bulk pricing options

Subtotal (1 bag of 80 units)*

$1,796.72

(exc. GST)

$1,976.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,240 unit(s) ready to ship from another location
  • Plus 480 unit(s) ready to ship from another location
  • Plus 1,680 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
80 - 80$22.459$1,796.72-
160 - 240$22.066$1,765.28$62.88
320 +$21.662$1,732.96$255.04

*price indicative

RS Stock No.:
189-5772
Mfr. Part No.:
1487588-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Hazardous Area Certification

No

Standards/Approvals

EU Directive 2002/95/EC

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy