StarTech.com USB Cable, USB 2.0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
186-3204
Mfr. Part No.:
USB2TYPEN2M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

USB Version

USB 2.0

Standards/Approvals

CE

COO (Country of Origin):
CN

StarTech.com USB Cable, Male USB A to Male 2.5mm DC Type, 2m Length - USB2TYPEN2M


Use this StarTech.com USB cable to keep your device batteries topped up when you're on the move. It connects your 5V DC hardware directly to your computer's USB port, giving you an easy way to power your equipment. Thanks to its widely compatible type N barrel connector, this cord's a go-to choice for charging many standard appliances.

Features & Benefits


Easy set-upBy plugging the cable's USB2.0 connector into your computer, you can start charging your devices immediately.

Noise-proof connectionsBraided aluminium shielding keeps out electrical noise so the product can reliably power your devices.

Flexible layoutThe 2m cord is long enough to let you place your peripherals where you want them.

• Resilient PVC jacket resists wear for durability

• Built-in strain relief protects connector ends for long-lasting connectivity

FAQs


Do I need to install any drivers to use this product?No, this plug-and-play cable works without the need for extra software.

Sponsored
StarTech.com

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy