StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 500 mm
- RS Stock No.:
- 186-3195
- Distrelec Article No.:
- 302-33-355
- Mfr. Part No.:
- USB2CC50CM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$39.29
(exc. GST)
$43.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.29 |
*price indicative
- RS Stock No.:
- 186-3195
- Distrelec Article No.:
- 302-33-355
- Mfr. Part No.:
- USB2CC50CM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USB2 | ||
StarTech USB2 Series IC Socket USB Cable, 500mm Cable Length, Black Jacket - USB2CC50CM
This IC-socket USB cable provides a straightforward USB 2.0 Type-C male-to-male connection for linking devices where a compact, flexible cable is required. It is intended for use in general-purpose data and power interconnections and features a conventional PVC outer covering and a black finish suitable for visible and concealed installations. The product conforms to CE standards and is configured with identical Type‑C connectors on both ends.
Features and Benefits:
• USB2 signalling supports legacy USB 2.0 data rates and compatibility
• 500mm length offers manageable reach in tight installations
• Male-to-male Type‑C termination enables direct device-to-device links
• PVC jacket resists abrasion and simplifies cable routing
• Black jacket colour reduces visual impact in equipment racks
• CE approved for markets requiring conformity assessment
• 500mm length offers manageable reach in tight installations
• Male-to-male Type‑C termination enables direct device-to-device links
• PVC jacket resists abrasion and simplifies cable routing
• Black jacket colour reduces visual impact in equipment racks
• CE approved for markets requiring conformity assessment
Applications
• Suitable for connecting development boards and test fixtures
• Ideal for linking peripheral devices in benchtop setups
• Used with embedded systems requiring USB2 connectivity
• Can be used for short-range device-to-device power delivery
• Used for temporary connections during firmware programming
• Ideal for linking peripheral devices in benchtop setups
• Used with embedded systems requiring USB2 connectivity
• Can be used for short-range device-to-device power delivery
• Used for temporary connections during firmware programming
What materials are used for external protection?
The outer covering is polyvinyl chloride, chosen for flexibility and abrasion resistance in typical indoor environments.
Are the connectors the same on both ends?
Yes, both terminations are Type‑C male connectors, enabling direct male-to-male attachment between compatible ports.
Is this cable rated for higher-speed USB standards?
The cable is specified for USB 2.0 performance and does not provide the signalling bandwidth required for USB 3.x transfer rates.
Can this be used where hazardous-area certification is required?
No, it has no hazardous area certification and is intended for standard non-hazardous locations.

