StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, Black, 1 m
- RS Stock No.:
- 186-3182
- Distrelec Article No.:
- 302-33-422
- Mfr. Part No.:
- USBAUB1MLA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.92 |
*price indicative
- RS Stock No.:
- 186-3182
- Distrelec Article No.:
- 302-33-422
- Mfr. Part No.:
- USBAUB1MLA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
USBAUB1MLA USB to Micro USB Cable
This 30/24 Micro-USB cable features 24 AWG wire, to provide the full power you need to charge your mobile devices faster.
Plus, the left-angled Micro-USB connector is great for charging your mobile devices in a car, or for accessing your mobile device while its connected to a wall charger or computer.
Provide full charging power to your mobile devices
Different phones and tablets require specific amounts of power to charge efficiently. A phone might only require 1.0A of power while a tablet may need 2.4A of power.
This 30/24 Micro-USB cable is designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.
Connect with ease
The left-angled Micro-USB connector lets you connect to ports that are difficult to reach, which is perfect for charging your car-mounted mobile devices. Even while youre charging your mobile device, you can use it to text, work or game, without the cable getting in the way.
The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.
Charge and sync your USB mobile devices
Replace the Micro-USB cable that came with your mobile device, or keep one as a spare while traveling so that your mobile devices will be ready to use while youre on the road.
The USBAUB1MLA 1-meter cable is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
• Provide full charging power to your Micro-USB mobile devices
• Connect to your device even in hard to reach areas and tight spaces
• Guaranteed reliability with our lifetime warranty
Applications
• Charge and sync your Micro-USB mobile devices
• Replace the cable that came with your Micro-USB device or keep one as a spare while traveling
Whats in the package?
• 1m Left-Angle Micro-USB 2.0 Charging Cable for Tablets and Phones

