RS PRO USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 2 m
- RS Stock No.:
- 122-3033
- Distrelec Article No.:
- 303-91-434
- Brand:
- RS PRO
Subtotal (1 unit)*
$145.75
(exc. GST)
$160.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.75 |
*price indicative
- RS Stock No.:
- 122-3033
- Distrelec Article No.:
- 303-91-434
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL2725 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UL2725 | ||
Series RS PRO | ||
RS Pro Waterproof USB-A Metal Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads and O-Rings provide extra sealing. Available in various configurations and lengths.
Features and Benefits
IP68 rated;Robust cable;Rugged design;RoHS compliant
Product Application Information
Marine;Military;Automation;Outdoor displays
The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Related links
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 800 mm
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 1 m
