EDAC , Male Circular Connector to Male USB 2.0 Type A, Black, 2 m
- RS Stock No.:
- 882-175
- Mfr. Part No.:
- MCM-Y00-2G2-2P13-BV0
- Brand:
- EDAC
N
Get a bulk buy discount
Add 10 more to save $21.70
View bulk pricing optionsSubtotal (1 unit)*
$27.28
(exc. GST)
$30.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.28 | - |
| 10 + | $25.11 | $21.70 |
*price indicative
- RS Stock No.:
- 882-175
- Mfr. Part No.:
- MCM-Y00-2G2-2P13-BV0
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | Circular Connector | |
| Connector Type B | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | MCM Series | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Connector Type A Circular Connector | ||
Connector Type B USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series MCM Series | ||
- COO (Country of Origin):
- CN
The EDAC cable assembly is designed for reliable connectivity, featuring a Durable construction Ideal for high-performance applications requiring robust electronic connections.
Current rating of 1.5A ensures efficient power transfer
Voltage rating of 12V provides a high degree of operational safety
Insulation resistance reaches up to 11 million ohms for superior durability
Constructed with PVC material, ensuring flexibility and resilience
