EDAC , Male Circular Connector to Male USB 2.0 Type A, White, 500 mm
- RS Stock No.:
- 882-160
- Mfr. Part No.:
- MCM-Y00-802-2R12-BE0
- Brand:
- EDAC
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$27.28
(exc. GST)
$30.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.28 | - |
| 10 + | $25.11 | 7% |
*price indicative
- RS Stock No.:
- 882-160
- Mfr. Part No.:
- MCM-Y00-802-2R12-BE0
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Connector Type A | Circular Connector | |
| Connector Type B | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | MCM | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Connector Type A Circular Connector | ||
Connector Type B USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Series MCM | ||
- COO (Country of Origin):
- CN
The EDAC male cable assembly offers a robust solution for connections requiring a secure and efficient interface. Designed for seamless integration, this assembly ensures optimal performance across a range of applications.
Current rating of 1.5A ensures reliable performance
Insulator material MADE from HTNN for enhanced durability
Cable material constructed from TPE for flexibility
Contact plating of 20μ' gold provides excellent conductivity
