EDAC , Male Circular Connector to Male USB 2.0 Type A, Black, 800 mm
- RS Stock No.:
- 882-158
- Mfr. Part No.:
- MCM-Q00-0E2-2P14-BH0
- Brand:
- EDAC
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.72 |
| 10 + | $24.59 |
*price indicative
- RS Stock No.:
- 882-158
- Mfr. Part No.:
- MCM-Q00-0E2-2P14-BH0
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Cable Length | 800mm | |
| Product Type | Cable Assembly | |
| Connector Type A | Circular Connector | |
| Connector Type B | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | MCM | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Cable Length 800mm | ||
Product Type Cable Assembly | ||
Connector Type A Circular Connector | ||
Connector Type B USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series MCM | ||
- COO (Country of Origin):
- CN
The EDAC male cable assembly designed for efficient connectivity in diverse applications. Its robust construction and reliable specifications ensure optimal performance under various conditions.
Compatible with USB A-2.0 interfaces
Constructed from Durable HTPN and PVC materials
Overmoulding enhances connection stability and moisture resistance
Black cable colour aids in distinguishing connections easily
