Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 3 m

N

This image is representative of the product range

Subtotal (1 unit)*

$42.67

(exc. GST)

$46.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.67

*price indicative

RS Stock No.:
872-637
Mfr. Part No.:
EX-K1592V-3.0
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Cable Assembly

Cable Length

3m

Connector Type A

USB Type C

Connector Type B

USB Type C

Voltage

20V

USB Version

USB 3.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE

Series

EX-K1592V

COO (Country of Origin):
CN
The Exsys USB 3.2 Gen 2x1 connection cable offers a dual screw lock mechanism, ensuring a secure and reliable connection for your high-speed USB applications.

Dual screw lock design provides enhanced stability while connected

Backwards compatible with earlier USB standards, ensuring versatility

Operates with a data transfer rate of up to 10 Gbit/s for Rapid file sharing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy