Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 2 m
- RS Stock No.:
- 872-636
- Mfr. Part No.:
- EX-K1592V-2.0
- Brand:
- Exsys
N
Subtotal (1 unit)*
$29.62
(exc. GST)
$32.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.62 |
*price indicative
- RS Stock No.:
- 872-636
- Mfr. Part No.:
- EX-K1592V-2.0
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-K1592V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-K1592V | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 connection cable delivers high-speed data transfer and secure connectivity, designed specifically for demanding environments with screw-lock functionality.
USB 3.2 Gen 2x1 connection cable, backwards compatible with older USB standards
Connectors feature USB-C plugs on both sides for versatile connectivity
Knurled screw on USB-C plugs ensures a reliable connection
