Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 3 m
- RS Stock No.:
- 872-634
- Mfr. Part No.:
- EX-K1591V-3.0
- Brand:
- Exsys
N
This image is representative of the product range
Subtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.36 |
*price indicative
- RS Stock No.:
- 872-634
- Mfr. Part No.:
- EX-K1591V-3.0
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 3m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Series | EX-K1591V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 3m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Series EX-K1591V | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 cable offers a reliable connection for USB devices, featuring a screw-lock design that ensures stability. It supports fast data transfer speeds while maintaining compatibility with older USB standards.
USB 3.2 Gen 2x1 connection cable, backwards compatible with older USB standards
Connectors feature USB-C plugs on both sides for flexible connectivity
Includes knurled screws for secure attachment, preventing accidental disconnection
