Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1 m
- RS Stock No.:
- 872-632
- Mfr. Part No.:
- EX-K1591V-1.0
- Brand:
- Exsys
N
This image is representative of the product range
Subtotal (1 unit)*
$25.06
(exc. GST)
$27.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.06 |
*price indicative
- RS Stock No.:
- 872-632
- Mfr. Part No.:
- EX-K1591V-1.0
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-K1591V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable Assembly | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-K1591V | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 connection cable offers a robust solution for secure data transfer, designed specifically to enhance connectivity with its screw-lock feature for reliable use in various industrial applications.
USB 3.2 Gen 2x1 connection cable, backwards compatible with older USB standards
Connectors feature USB-C plugs on both sides, ensuring ease of connectivity
Includes knurled screws at USB-C connectors for improved stability during operation
