StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 1 m
- RS Stock No.:
- 847-722
- Mfr. Part No.:
- USB2CC1MNCBR
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.53 |
*price indicative
- RS Stock No.:
- 847-722
- Mfr. Part No.:
- USB2CC1MNCBR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 1m Cable Length, Black Jacket - USB2CC1MNCBR
This USB cable provides a straightforward connection between two USB Type‑C ports for data transfer and charging in everyday environments. It is designed for general‑purpose use with devices that accept USB‑C to USB‑C links, offering a simple black cable option constructed with a flexible thermoplastic elastomer jacket and compliant with relevant European standards.
Features and Benefits:
• USB 2.0 signalling supports standard‑speed data transfer
• Male‑to‑male USB‑C connectors for direct device‑to‑device links
• Robust thermoplastic elastomer jacket resists abrasion
• CE approval confirms conformity with applicable EU directives
• RoHS compliance limits hazardous substances in materials
• Male‑to‑male USB‑C connectors for direct device‑to‑device links
• Robust thermoplastic elastomer jacket resists abrasion
• CE approval confirms conformity with applicable EU directives
• RoHS compliance limits hazardous substances in materials
Applications
• Used with phones and laptops requiring USB‑C connections
• Suitable for charging compatible portable devices
• Ideal for peripheral‑to‑host connections with USB‑C ports
• Can be used for syncing data between two USB‑C devices
• Suitable for charging compatible portable devices
• Ideal for peripheral‑to‑host connections with USB‑C ports
• Can be used for syncing data between two USB‑C devices
What connector genders are fitted to each end?
Both ends use male USB Type‑C connectors to enable direct cable‑to‑cable connections between devices.
Which signalling standard does the cable implement for transfers?
The cable implements USB 2.0 signalling for data communication and Basic charging functions.
What material provides the outer protection for the cable?
The outer sheath is MADE from thermoplastic elastomer to provide flexibility and surface durability.
How long is the cable and what colour is the jacket?
The cable measures 1m in length and features a black jacket for a discreet appearance.

