StarTech.com Thunderbolt Cable, Male USB Type C to Male, USB 4.0 Thunderbolt 5, White, 1 m

N

Subtotal (1 unit)*

$106.81

(exc. GST)

$117.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.81

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-655
Mfr. Part No.:
TBLT5MM1M240WWH
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

1m

Product Type

Thunderbolt Cable

Connector Type A

USB Type C

Connector Type B

Thunderbolt 5

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

CE, FC, RoHS Compliant

Series

TBLT

COO (Country of Origin):
VN

StarTech TBLT Series Thunderbolt Cable, 1m Cable Length, White Jacket - TBLT5MM1M240WWH


This thunderbolt cable connects USB Type-C devices to Thunderbolt 5 interfaces, enabling high-bandwidth peripheral and host connections in professional setups. It is designed for USB4 environments and fitted with male-to-male connectors to link compatible laptops, docking stations and external drives. The outer sheath is white and made from a thermoplastic elastomer to suit desktop and mobile workflows.

Features and Benefits:


• USB4 protocol support for high-throughput data transfer
• Male-to-male connection ensures direct device-to-device links
• Thunderbolt 5 connector enables advanced peripheral compatibility
• Thermoplastic elastomer jacket provides enhanced abrasion resistance
• White colour finish maintains a low-profile workspace appearance

Applications


• Suitable for MacBook Pro workstations requiring USB4 links
• Used with docking stations to connect Thunderbolt peripherals
• Ideal for high-speed data capture to external storage devices
• Can be used for video output to compatible displays
• Used with portable hubs for simplified single-cable workflows

What connector genders are present on the cable?


Both ends use male connectors, with one end as USB Type-C and the other as Thunderbolt 5.

Which standards and approvals does the cable comply with?


It meets CE, FCC and RoHS compliance requirements for regulatory conformity.

What is the outer material and practical advantage of the jacket?


The jacket is thermoplastic elastomer which offers flexibility and resistance to wear during repeated use.

What length is the cable and how does that affect installation?


The cable measures 1 m, providing a balance between reach and tidy desktop routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy