StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 500 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$73.37

(exc. GST)

$80.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$73.37

*price indicative

RS Stock No.:
847-642
Mfr. Part No.:
CC50CM80GUSB4CABLE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB Type C

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

CE, RoHS Compliant

Series

CC

COO (Country of Origin):
VN

StarTech Series CC USB Cable, USB 4.0 Data Standard, 50cm Length - CC50CM80GUSB4CABLE


This USB cable is a male-to-male connector lead designed to transmit data and power between compatible devices using the USB 4.0 protocol. It is intended for short-range connections where high transfer rates and Compact routing are required, and it is finished in a black thermoplastic elastomer jacket for regular handling and cable management.

Features and Benefits:


• USB 4.0 protocol delivers high-speed data and power transfer
• USB Type-C male-to-male connectors enable reversible plug orientation
• Thermoplastic elastomer jacket offers enhanced flexibility and handling
• CE and RoHS approvals demonstrate conformity with safety and material limits
• Compact 50 cm length reduces clutter and improves desk routing

Applications


• Used with laptops requiring USB 4 peripherals and docking
• Ideal for connecting external drives to compatible hosts
• Suitable for short workstation connections and peripheral linking
• Can be used for device charging where USB-C power delivery is supported

What connector types are present at each end of the cable?


Both ends use USB Type-C male connectors designed for reversible insertion and direct host-to-device links.

What materials and finish can I expect on the cable exterior?


The sheath is a thermoplastic elastomer formulation in black, chosen for flexibility during repeated movement.

Is this cable compliant with regulatory material restrictions?


It meets CE marking requirements and conforms to RoHS limits for restricted substances.

How long is the lead and how does that affect setup?


The lead measures 50 cm, making it suitable for short-distance connections that benefit from reduced slack and tidier layouts.

Related links