StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 3 m
- RS Stock No.:
- 847-640
- Mfr. Part No.:
- CC3M20GUSB4CXW
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$134.58
(exc. GST)
$148.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.58 |
*price indicative
- RS Stock No.:
- 847-640
- Mfr. Part No.:
- CC3M20GUSB4CXW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series CC | ||
- COO (Country of Origin):
- VN
StarTech Series CC USB Cable, 3M Cable Length, White Jacket - CC3M20GUSB4CXW
This USB cable provides a high-bandwidth connection between compatible devices, combining the latest USB 4.0 protocol with reversible Type‑C connectors at both ends. It is intended for tasks requiring fast data transfer and simultaneous power delivery within desktop, mobile and professional setups. The outer sheath is MADE from a flexible thermoplastic elastomer in a white finish, suited to visible installations.
Features and Benefits:
• USB 4.0 protocol enabling high-speed data transfer and low latency
• Reversible USB‑C male-to-male connectors for simple plug orientation
• 3M length supporting extended reach without intermediary hubs
• Thermoplastic elastomer jacket offering wear resistance and flexibility
• Compliance with CE marking and RoHS standards for regulated component usage
• Reversible USB‑C male-to-male connectors for simple plug orientation
• 3M length supporting extended reach without intermediary hubs
• Thermoplastic elastomer jacket offering wear resistance and flexibility
• Compliance with CE marking and RoHS standards for regulated component usage
Applications
• Suitable for connecting host computers to peripheral storage
• Ideal for linking laptops to USB‑C monitors and docks
• Used with handheld devices for charging and synchronisation
• Can be used for data transfer in office and studio environments
• Used for connecting Thunderbolt‑compatible peripherals requiring USB 4.0
• Ideal for linking laptops to USB‑C monitors and docks
• Used with handheld devices for charging and synchronisation
• Can be used for data transfer in office and studio environments
• Used for connecting Thunderbolt‑compatible peripherals requiring USB 4.0
What connector genders are fitted at each end?
Both ends use male USB Type‑C connectors permitting one‑cable direct connections between devices with Type‑C ports.
Which standards and approvals does it meet?
The cable meets CE marking requirements and conforms to RoHS substance restrictions.
What is the cable jacket material and how does it affect handling?
The outer material is thermoplastic elastomer, which provides a balance of flexibility and abrasion resistance for frequent routing and movement.
How long is the cable and what does that imply for setup?
The cable measures 3 m, which allows placement of devices at a distance without needing signal extenders.

