StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 2 m
- RS Stock No.:
- 847-637
- Mfr. Part No.:
- CC2M20GUSB4TP
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$62.41
(exc. GST)
$68.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 October 2026
- Plus 14 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.41 |
*price indicative
- RS Stock No.:
- 847-637
- Mfr. Part No.:
- CC2M20GUSB4TP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Series CC | ||
- COO (Country of Origin):
- VN
StarTech Series CC USB Cable, 2m Cable Length, Black Jacket - CC2M20GUSB4TP
This USB cable provides a direct connection between USB Type-C devices for data and power transfer in general computing environments. It is constructed with a flexible thermoplastic elastomer outer layer and is intended for use where a compact, high-performance USB4 Interface is required. The black-sheathed lead links two male USB Type-C connectors and conforms to RoHS material restrictions.
Features and Benefits:
• USB4 protocol enables higher bandwidth and Faster transfers
• Male-to-male Type-C connectors support reversible plug orientation
• 2m length offers extended reach for workstation setups
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black outer finish minimises Visual clutter in professional spaces
• Male-to-male Type-C connectors support reversible plug orientation
• 2m length offers extended reach for workstation setups
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black outer finish minimises Visual clutter in professional spaces
Applications
• Suitable for connecting laptops and peripherals
• Ideal for high-speed data links between external drives
• Used with docking stations requiring USB4 connectivity
• Can be used for charging compatible USB-C devices
• Suitable for desktop cable runs needing discrete black cabling
• Ideal for high-speed data links between external drives
• Used with docking stations requiring USB4 connectivity
• Can be used for charging compatible USB-C devices
• Suitable for desktop cable runs needing discrete black cabling
What connector genders are fitted at each end?
Both ends are equipped with male USB Type-C connectors for direct device-to-device links.
Which regulatory or material standard does the cable observe?
The construction complies with RoHS restrictions on hazardous substances.
What is the outer material and how does it affect handling?
The sheath is thermoplastic elastomer, which gives the cable improved flexibility and resistance to wear during repeated routing.
How long is the lead and how does that influence typical setups?
The lead measures 2m, allowing placement of peripherals or chargers at a moderate distance from host devices without the need for extenders.

