StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 1 m
- RS Stock No.:
- 847-634
- Mfr. Part No.:
- CC1M80GUSB4CABLE
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$89.49
(exc. GST)
$98.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.49 |
*price indicative
- RS Stock No.:
- 847-634
- Mfr. Part No.:
- CC1M80GUSB4CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The StarTech.com USB4 Cable is a high performance solution designed for seamless connectivity, delivering up to 80Gbps data transfer speeds, 240W power delivery, and support for 8K video resolutions over a single USB-C connection.
Transfers data at speeds up to 80Gbps for Rapid file access
Powers devices with up to 240W using Power Delivery 3.1
Compatible with USB-C and Thunderbolt 4 docking stations
Supports resolutions up to 8K at 120Hz or dual 4K 120Hz displays

