StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 1.5 m
- RS Stock No.:
- 847-632
- Mfr. Part No.:
- CC150CM80GUSB4CABLE
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$114.26
(exc. GST)
$125.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.26 |
*price indicative
- RS Stock No.:
- 847-632
- Mfr. Part No.:
- CC150CM80GUSB4CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Series CC | ||
- COO (Country of Origin):
- VN
StarTech Series CC USB Cable, USB 4.0 Version, 1.5m Cable Length - CC150CM80GUSB4CABLE
This USB cable provides a direct, reversible connection between two USB Type-C devices for high-performance data transfer and power delivery in modern systems. It is intended for use where a compact, Durable link is required between computers, peripherals or external hardware, and is finished in a dark jacket for general workstation and mobile environments.
Features and Benefits:
• Supports USB4 standard for high-speed data throughput and reduced latency
• USB Type-C male-to-male ends for reversible plug-and-play connection
• Thermoplastic elastomer jacket offers enhanced flexibility and abrasion resistance
• RoHS-compliant construction reduces restricted substance content in assemblies
• Black finish minimises Visual distraction in professional setups
• USB Type-C male-to-male ends for reversible plug-and-play connection
• Thermoplastic elastomer jacket offers enhanced flexibility and abrasion resistance
• RoHS-compliant construction reduces restricted substance content in assemblies
• Black finish minimises Visual distraction in professional setups
Applications
• Suitable for connecting laptops to external GPUs for accelerated graphics
• Ideal for high-speed docking station links in desktop setups
• Used with portable drives demanding fast transfer rates
• Can be used for charging and data sync between USB-C devices
• Useful for audio/video interfaces requiring a single-cable connection
• Ideal for high-speed docking station links in desktop setups
• Used with portable drives demanding fast transfer rates
• Can be used for charging and data sync between USB-C devices
• Useful for audio/video interfaces requiring a single-cable connection
What gender and connector types are provided on each end?
Both ends use USB Type-C connectors configured as male plugs for direct device-to-device connection.
How long is the cable and what environments suit that length?
The cable measures 1.5m which suits typical desk-to-desk connections and short workstation routing.
What material is used for the outer jacket and how does it behave?
The outer sheath is thermoplastic elastomer, chosen for flexibility and resistance to everyday wear and kinking.
Does the construction meet any environmental material standards?
The build complies with RoHS requirements limiting specified hazardous substances in the component materials.

