Ansmann USB Cable, Male USB 2.0 Type C to Male, USB 2.0 Apple Lightning, Black, 120 cm
- RS Stock No.:
- 830-901
- Mfr. Part No.:
- 1700-0187-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$39.61
(exc. GST)
$43.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.61 |
*price indicative
- RS Stock No.:
- 830-901
- Mfr. Part No.:
- 1700-0187-520
- Brand:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | USB Cable Assembly | |
| Cable Length | 120cm | |
| Connector Type A | USB 2.0 Type C | |
| Connector Type B | Apple Lightning | |
| Voltage | 9V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Aluminium, Plastic | |
| Series | 1700 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type USB Cable Assembly | ||
Cable Length 120cm | ||
Connector Type A USB 2.0 Type C | ||
Connector Type B Apple Lightning | ||
Voltage 9V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Aluminium, Plastic | ||
Series 1700 | ||
- COO (Country of Origin):
- CN
The Ansmann USB 2.0 cable with magnetic cable mantle provides a versatile solution for charging and data transfer, enhancing connectivity with ease and efficiency.
USB 2.0 Type-C input plug facilitates seamless integration with compatible devices
Magnetic cable mantle offers a unique design for tangle-free storage and easy handling
Length of 120 cm allows for flexibility and convenience during use
