Ansmann USB Cable, Male USB 2.0 Type C to Male, USB 2.0 USB 2.0 Type C, Black, 1.2 m
- RS Stock No.:
- 830-900
- Mfr. Part No.:
- 1700-0186-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$26.18
(exc. GST)
$28.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 19 October 2026
- Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.18 |
*price indicative
- RS Stock No.:
- 830-900
- Mfr. Part No.:
- 1700-0186-520
- Brand:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1.2m | |
| Connector Type A | USB 2.0 Type C | |
| Connector Type B | USB 2.0 Type C | |
| Voltage | 20V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Aluminium, Plastic | |
| Series | 1700 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type USB Cable Assembly | ||
Cable Length 1.2m | ||
Connector Type A USB 2.0 Type C | ||
Connector Type B USB 2.0 Type C | ||
Voltage 20V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Aluminium, Plastic | ||
Series 1700 | ||
- COO (Country of Origin):
- CN
The Ansmann magnetic USB 2.0 Type-C to Type-C cable provides reliable connectivity for a variety of devices, ensuring efficient data transfer and charging capabilities in a Compact length of 120 cm.
Two USB-2.0 Type-C connectors facilitate seamless data and power transfer
Cable length of 120 cm allows for flexible setups without clutter
Supports USB 2.0 with a bandwidth of 480 Mbit/s for quick data transfers
