StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 2 m
- RS Stock No.:
- 828-062
- Mfr. Part No.:
- CC2M20GUSB4TPW
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$40.91
(exc. GST)
$45.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.91 |
*price indicative
- RS Stock No.:
- 828-062
- Mfr. Part No.:
- CC2M20GUSB4TPW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Series CC | ||
- COO (Country of Origin):
- VN

