HARTING USB Cable, Male USB 2.0 Type A to Female, USB 2.0 USB 2.0 Type A, Black, 2 m
- RS Stock No.:
- 738-341
- Mfr. Part No.:
- 09455451923
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$134.43
(exc. GST)
$147.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.43 |
*price indicative
- RS Stock No.:
- 738-341
- Mfr. Part No.:
- 09455451923
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 2m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | 9455451923 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 2m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series 9455451923 | ||
- COO (Country of Origin):
- CN
The HARTING USB cable assembly features a USB 2.0 Type A male connector on one end and a USB 2.0 Type A female connector on the other. With a length of 2 metres, it provides reliable connectivity for various electronic devices while ensuring compliance with relevant standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces assembly time
Copper cable (round) enhances signal integrity
Cable length of 2 m offers flexibility in device placement
Jacket material MADE of PVC provides durability and protection
Complies with China RoHS, ELV Status, and IEC 61076-3-106 standards for safety
Supports a voltage of 30 V dc for reliable performance
Jacket colour in black offers a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this USB cable assembly compliant with any standards?
Yes, it complies with China RoHS, ELV Status, and IEC 61076-3-106 standards.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 2 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 2 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 3 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
