3M , Male BNC to Male BNC, 12.5Gbps, 5m
- RS Stock No.:
- 624-475
- Mfr. Part No.:
- 1CX12-33-0G-005.0
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-475
- Mfr. Part No.:
- 1CX12-33-0G-005.0
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 5m | |
| Connector 1 | BNC | |
| Connector 2 | BNC | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Data Rate | 12.5Gbps | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 5m | ||
Connector 1 BNC | ||
Connector 2 BNC | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Data Rate 12.5Gbps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M CoaXPress Cable Assembly is a CoaXPress 2.0 compatible, high-performance cable assembly for industrial camera applications. It combines outstanding flexibility and durability with long-distance transmission. This cable assembly features repeated bending durability greater than 45 million cycles.
Excellent for high performance repetitive motion applications
Micro BNC connectors
High speed data transfer
RoHS and CE compliant
Micro BNC connectors
High speed data transfer
RoHS and CE compliant
