3M , Male BNC to Male BNC, 12.5Gbps, 7m

Unavailable
RS will no longer stock this product.
RS Stock No.:
624-474
Mfr. Part No.:
1CX12-33-0G-007.0
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Length

7m

Connector 1

BNC

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

12.5Gbps

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M CoaXPress Cable Assembly is a CoaXPress 2.0 compatible, high-performance cable assembly for industrial camera applications. It combines outstanding flexibility and durability with long-distance transmission. This cable assembly features repeated bending durability greater than 45 million cycles.

Excellent for high performance repetitive motion applications
Micro BNC connectors
High speed data transfer
RoHS and CE compliant

Related links