RAFI USB Cable, Male USB to, USB 2.0 Unterminated, Black, 1.5 m
- RS Stock No.:
- 523-570
- Mfr. Part No.:
- 5.03.773.632/0001
- Brand:
- RAFI
Subtotal (1 unit)*
$122.02
(exc. GST)
$134.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.02 |
*price indicative
- RS Stock No.:
- 523-570
- Mfr. Part No.:
- 5.03.773.632/0001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Series | 5.03.773 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Series 5.03.773 | ||
- COO (Country of Origin):
- DE
The RAFI KIS.ME onboarding cable USB to M12 is primarily used for onboarding the KIS.ME devices in KIS.MANAGER. In addition, the cable can be used for productive use of the KIS.ME devices in 5 V mode.
Colour black
RoHS compliant
REACH compliant
Related links
- RAFI USB Cable USB 2.0 Unterminated 400 mm
- RAFI USB Cable USB 3.0 Unterminated 0.6 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated 2 m
- FTDI Chip USB Cable USB 2.0 Unterminated 500 mm
- HARTING USB Cable USB 2.0 USB 2.0 1.5 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
