Hama , Male USB Type A, USB Type C to Male USB Type C, Black, 1.5 m
- RS Stock No.:
- 325-281
- Mfr. Part No.:
- 00201570
- Brand:
- Hama
Subtotal (1 unit)*
$41.26
(exc. GST)
$45.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.26 |
*price indicative
- RS Stock No.:
- 325-281
- Mfr. Part No.:
- 00201570
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Silicone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Highly flexible USB Charging cable is perfect for charging and synchronizing smartphones and tablets at home, in the office, or on the go. Designed for quick charging when paired with a compatible charger, it ensures fast charging speeds for mobile devices. Offering maximum compatibility with all USB C devices, the cable features a silicone sheath for a soft touch, flexible surface that prevents tangling and provides a comfortable, easy to use experience.
Silicone cable sheath
Flexible and at the same time extremely resilient materials
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
