Hama , Male USB Type A, USB Type C to Male USB Type A, Black, 1.5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
325-086
Mfr. Part No.:
00200652
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

USB Type A, USB Type C

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama USB cable is designed for connecting a PC, notebook, MacBook, charger, external hard drive, tablet, smartphone, power pack, Bluetooth speaker, or game controller to transfer digital data, signals, and power. It supports super speed data transfer rates of up to 5 Gbps, ensuring fast and reliable performance. The cable is equipped with double shielding to effectively reduce electromagnetic interference, maintaining a stable connection.

Slimline plug is especially ideal for mobile and flat devices or when space is limited

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Copper internal wires for rapid data transfer and excellent power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy