Roline USB Cable USB to, USB 2.0 USB, Black, 1.8 m
- RS Stock No.:
- 297-040
- Distrelec Article No.:
- 302-38-523
- Mfr. Part No.:
- 11.02.8719
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.15 |
| 10 - 24 | $20.40 |
| 25 + | $18.40 |
*price indicative
- RS Stock No.:
- 297-040
- Distrelec Article No.:
- 302-38-523
- Mfr. Part No.:
- 11.02.8719
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | 11.02.8719 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series 11.02.8719 | ||
- COO (Country of Origin):
- CN
The Rotronic Instruments USB 2.0 Cable ensures reliable data transfer and power delivery for USB devices. It is nickel plated connectors and a durable black PVC jacket it offers robust performance and compatibility.
1800mm length
Insulation resistance of 5 Mohm
Related links
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m
- Roline USB Cable USB 3.0 USB B 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- Roline USB Cable USB 2.0 USB B Gold, 1.8 m
- Roline USB Cable USB 2.0 USB B 800 mm
