Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$394.08
(exc. GST)
$433.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $394.08 |
| 6 - 29 | $387.18 |
| 30 + | $318.65 |
*price indicative
- RS Stock No.:
- 790-6813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 104mm | |
| Joint Type | Needle Roller | |
| Hub Type | Bored Hub | |
| Hub Diameter | 32mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 200Nm | |
| Material | Steel | |
| Maximum Speed | 4000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 104mm | ||
Joint Type Needle Roller | ||
Hub Type Bored Hub | ||
Hub Diameter 32mm | ||
Maximum Working Angle 90° | ||
Peak Torque 200Nm | ||
Material Steel | ||
Maximum Speed 4000rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Double Universal Joint with Needle Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.
Related links
- RS PRO Universal Joint Plain 104mm Length
- RS PRO Universal Joint Needle Roller 114mm Length
- RS PRO Universal Joint Needle Roller 86mm Length
- RS PRO Universal Joint Needle Roller 96mm Length
- RS PRO Universal Joint Needle Roller 74mm Length
- RS PRO Universal Joint Needle Roller 128mm Length
- RS PRO Universal Joint Needle Roller 163mm Length
- RS PRO Universal Joint Needle Roller 68mm Length
