RS PRO Universal Joint, 2, Needle Roller, Bore 18mm, 114mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$291.16

(exc. GST)

$320.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$291.16
6 - 29$286.06
30 +$235.43

*price indicative

RS Stock No.:
790-6817
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore Diameter

18mm

Product Type

Universal Joint

Number of Joints

2

Overall Length

114mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Hub Diameter

36mm

Maximum Working Angle

90°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Standards/Approvals

No

COO (Country of Origin):
IT

Double Universal Joint with Needle Bearing


Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy