Huco Universal Joint 111.16.3232, 2, Plain, 89.8mm Length

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$122.76

(exc. GST)

$135.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$122.76-
25 - 49$120.631%
50 +$118.773%

*price indicative

RS Stock No.:
511-3779
Mfr. Part No.:
111.16.3232
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Universal Joint

Number of Joints

2

Overall Length

89.8mm

Joint Type

Plain

Hub Diameter

17.5mm

Hub Type

Bored Hub

Maximum Working Angle

90°

Peak Torque

1.3Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
GB

Miniature Acetal Fork Double Universal Joint


Note

"Bore Size" quoted relates to maximum bore size stated by manufacturer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy