Huco Universal Joint 103.13.2224, 1, Plain, Bore 6.35mm, 46.2mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$113.06

(exc. GST)

$124.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 10$56.53$113.06
12 - 22$55.815$111.63
24 +$54.955$109.91

*price indicative

RS Stock No.:
689-013
Mfr. Part No.:
103.13.2224
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Bore Diameter

6.35mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

46.2mm

Joint Type

Plain

Hub Diameter

14.3mm

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

0.85Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
GB

Miniature Acetal Fork Universal Joint


A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.

Corrosion resistant construction

Freedom from backlash

No lubrication required

Electrical isolation between shafts

Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types

Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy