Huco Universal Joint 111.13.2222, 2, Plain, 62.1mm Length
- RS Stock No.:
- 511-3763
- Mfr. Part No.:
- 111.13.2222
- Brand:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.84
(exc. GST)
$93.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 124 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $84.84 |
| 25 - 49 | $83.30 |
| 50 + | $82.12 |
*price indicative
- RS Stock No.:
- 511-3763
- Mfr. Part No.:
- 111.13.2222
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 62.1mm | |
| Joint Type | Plain | |
| Hub Type | Bored Hub | |
| Hub Diameter | 14.3mm | |
| Maximum Working Angle | 90° | |
| Peak Torque | 0.59Nm | |
| Material | Brass | |
| Maximum Speed | 1000rpm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 62.1mm | ||
Joint Type Plain | ||
Hub Type Bored Hub | ||
Hub Diameter 14.3mm | ||
Maximum Working Angle 90° | ||
Peak Torque 0.59Nm | ||
Material Brass | ||
Maximum Speed 1000rpm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Miniature Acetal Fork Double Universal Joint
Note
"Bore Size" quoted relates to maximum bore size stated by manufacturer.
Related links
- Huco Universal Joint 111.06.1414 Plain, 35.3mm Length
- Huco Universal Joint 111.09.2020 Plain, 50.8mm Length
- Huco Universal Joint 111.16.3232 Plain, 89.8mm Length
- Huco Universal Joint 135.17.0000 Plain, 58mm Length
- Huco Universal Joint 103.13.2224 Plain 46.2mm Length
- Huco Universal Joint 103.06.1616 Plain, 27.2mm Length
- Huco Universal Joint 105.20.3232 Plain, 62mm Length
- Huco Universal Joint 135.13.0000 Plain, 50mm Length
