GearWrench Universal Joint 84453, 2, Universal, 12in Length
- RS Stock No.:
- 272-6329
- Mfr. Part No.:
- 84453
- Brand:
- GearWrench
Subtotal (1 unit)*
$282.82
(exc. GST)
$311.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.82 |
*price indicative
- RS Stock No.:
- 272-6329
- Mfr. Part No.:
- 84453
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 12in | |
| Joint Type | Universal | |
| Maximum Working Angle | 30° | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 12in | ||
Joint Type Universal | ||
Maximum Working Angle 30° | ||
Material Chrome Molybdenum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench pin less universal joint extension set that has high-visibility laser etched markings which provide quick size identification. That can be used with any socket style, available lengths 6, 9 and 12 inch.
30 degree flex angle
Smooth 360 degree rotation
Related links
- GearWrench Universal Joint 84721N Universal, 12in Length
- Ruland Universal Joint USSK18-14MM-14MM-F Universal 123.8mm Length
- Ruland Universal Joint UD18-XX-XX-SS Universal, 130.2mm Length
- Ruland Universal Joint UD24-XX-XX-F-KIT Universal, 166.7mm Length
- Ruland Universal Joint UD18-XX-XX-F Universal, 130.2mm Length
- Ruland Universal Joint UD32-XX-XX-SS Universal, 220.7mm Length
- Ruland Universal Joint UD8-XX-XX-F Universal, 71.5mm Length
- Ruland Universal Joint UD12-XX-XX-F Universal, 96.9mm Length
