GearWrench Universal Joint 84721N, 2, Universal, 12in Length
- RS Stock No.:
- 272-6330
- Mfr. Part No.:
- 84721N
- Brand:
- GearWrench
Subtotal (1 unit)*
$308.84
(exc. GST)
$339.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.84 |
*price indicative
- RS Stock No.:
- 272-6330
- Mfr. Part No.:
- 84721N
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 12in | |
| Joint Type | Universal | |
| Maximum Working Angle | 30° | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 12in | ||
Joint Type Universal | ||
Maximum Working Angle 30° | ||
Material Chrome Molybdenum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench X-Core pin less universal joint impact extension set that deliver far greater durability and superior access. It has provides the long lasting strength and capability needed to take on the toughest automotive and industrial applications.
Universal joint extensions can be used with any socket style
30 degree maximum operating flex angle
Related links
- GearWrench Universal Joint 84453 Universal, 12in Length
- Ruland Universal Joint UD18-XX-XX-SS Universal, 130.2mm Length
- Ruland Universal Joint UD24-XX-XX-F-KIT Universal, 166.7mm Length
- Ruland Universal Joint UD18-XX-XX-F Universal, 130.2mm Length
- Ruland Universal Joint UD32-XX-XX-SS Universal, 220.7mm Length
- Ruland Universal Joint UD8-XX-XX-F Universal, 71.5mm Length
- Ruland Universal Joint UD12-XX-XX-F Universal, 96.9mm Length
- Ruland Universal Joint UD12-XX-XX-SS-KIT Universal, 96.9mm Length
