Ruland Universal Joint US40-35MM-28MM-F, 1, Universal, Bore 35mm, 177.8mm Length

Subtotal (1 unit)*

$3,701.31

(exc. GST)

$4,071.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,701.31

*price indicative

RS Stock No.:
615-268
Mfr. Part No.:
US40-35MM-28MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

35mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint exemplifies the perfect blend of reliability and performance, tailored to meet the demanding requirements of modern mechanical systems. Designed with meticulous attention to detail, this product ensures optimal functionality and compatibility across various applications. Its robust construction guarantees durability while maintaining a lightweight profile, making it an ideal choice for both high speed and heavy duty environments. With an emphasis on efficiency, this product offers seamless integration, reducing operational friction and enhancing overall productivity. Whether you're involved in automotive, aerospace, or general manufacturing, this product stands out as a vital addition to your toolkit, reflecting the innovative spirit of Ruland and their commitment to excellence.

Innovatively designed to enhance mechanical efficiency

Lightweight structure minimizes added weight to assemblies

Exceptional durability ensures longevity in demanding applications

Seamless compatibility with various systems for easy integration

Precision manufacturing offers consistent performance across all usage scenarios

Robust construction withstands high operational stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy