Ruland Universal Joint US24-XX-XX-SS-KIT, 1, Universal, 108mm Length
- RS Stock No.:
- 615-707
- Mfr. Part No.:
- US24-XX-XX-SS-KIT
- Brand:
- Ruland
Subtotal (1 unit)*
$622.87
(exc. GST)
$685.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.87 |
*price indicative
- RS Stock No.:
- 615-707
- Mfr. Part No.:
- US24-XX-XX-SS-KIT
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 7250in-lb | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 7250in-lb | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint stands at the forefront of precision engineering, designed to enhance functionality and ensure optimal performance in a wide range of applications. With its robust construction, this solution not only provides unparalleled reliability but also guarantees a seamless integration with existing systems. The design prioritises user friendliness while maintaining the highest standards of safety and efficiency, making it an ideal choice for both professionals and enthusiasts alike. Its adaptability and versatility are complemented by attention to every detail, ensuring it meets the specific needs of discerning customers. Whether you're upgrading your current setup or embarking on a new project, this product delivers a unique blend of quality and performance that is sure to exceed expectations.
Crafted from premium materials that ensure longevity
Engineered for precision to reduce wear and tear
Easy installation process saves time and effort
Compatible with a variety of systems for versatility
Designed to operate effectively under various conditions
Provides enhanced performance that boosts overall productivity
Related links
- Ruland Universal Joint US24-XX-XX-SS Universal, 108mm Length
- Ruland Universal Joint US24-XX-XX-F-KIT Universal, 108mm Length
- Ruland Universal Joint US24-XX-XX-F Universal, 108mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-SS-KIT Universal, 76.2mm Length
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US16-XX-XX-SS-KIT Universal, 85.9mm Length
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
