Ruland Universal Joint US8-XX-XX-SS-KIT, 1, Universal, 50.8mm Length

Subtotal (1 unit)*

$314.55

(exc. GST)

$346.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.55

*price indicative

RS Stock No.:
615-868
Mfr. Part No.:
US8-XX-XX-SS-KIT
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Number of Joints

1

Overall Length

50.8mm

Joint Type

Universal

Hub Diameter

12.6mm

Maximum Working Angle

45°

Peak Torque

240Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to deliver exceptional performance and reliability in various mechanical applications. Crafted with high quality materials, this product ensures durability and longevity, making it an ideal solution for those seeking optimal functionality in their assemblies. Its innovative design promotes improved efficiency and seamless integration within existing systems, allowing for versatile use in different settings. The thoughtful engineering behind this product enables enhanced torque transmission and minimal backlash, which ultimately contributes to smoother operation and reduced wear over time. With a focus on user friendly installation, this product is an excellent choice for professionals and enthusiasts alike who demand quality without compromise.

Engineered for exceptional performance in a variety of mechanical setups

Constructed from robust materials for enhanced durability and longevity

Facilitates seamless integration within existing systems for user convenience

Designed to improve torque transmission while minimising backlash

Promotes smoother operation to reduce wear and tear on components

User friendly installation simplifies the assembly process for all levels of expertise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy