Ruland Universal Joint US24-XX-XX-F-KIT, 1, Universal, 108mm Length

Subtotal (1 unit)*

$404.50

(exc. GST)

$444.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.50

*price indicative

RS Stock No.:
615-063
Mfr. Part No.:
US24-XX-XX-F-KIT
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

10000in-lb

Material

Alloy Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint designed with precision engineering, is ideal for applications where torque and misalignment management are paramount. The meticulously crafted components ensure optimal performance even in the most demanding environments. Its lightweight yet robust design allows for easy installation while maintaining structural integrity. The product promises high levels of durability, facilitating long term use without compromising functionality. With a focus on versatility, this solution is well suited for various mechanical needs, making it a go to choice for professionals seeking reliability and efficiency in their operations.

Constructed from high quality materials to enhance longevity

Offers excellent resistance to wear and tear for extended usability

Lightweight design makes handling and installation straightforward

Tailored for precision fit which ensuring seamless integration with existing systems

Provides exceptional torque management making it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy