Ruland Universal Joint US48-XX-XX-F-KIT, 1, Universal, 235mm Length
- RS Stock No.:
- 615-738
- Mfr. Part No.:
- US48-XX-XX-F-KIT
- Brand:
- Ruland
Subtotal (1 unit)*
$2,373.57
(exc. GST)
$2,610.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,373.57 |
*price indicative
- RS Stock No.:
- 615-738
- Mfr. Part No.:
- US48-XX-XX-F-KIT
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 235mm | |
| Joint Type | Universal | |
| Hub Diameter | 2.995in | |
| Maximum Working Angle | 45° | |
| Peak Torque | 55000in-lb | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 235mm | ||
Joint Type Universal | ||
Hub Diameter 2.995in | ||
Maximum Working Angle 45° | ||
Peak Torque 55000in-lb | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision and performance in a variety of applications. Engineered to meet the highest standards of quality, this solution seamlessly integrates into existing systems. With an emphasis on reliability, it ensures optimal functionality, making it suitable for both industrial and commercial environments. The product stands out due to its robust construction and user friendly features, catering to the needs of engineers and technicians alike. Whether you're looking to enhance productivity or streamline operations, this offering provides the versatility and efficiency required in today's demanding markets.
Designed with high precision for reliable performance
Constructed for enhanced durability in various environments
User friendly interface facilitating straightforward installation
Built to optimise energy efficiency during operation
Versatile compatibility suited for a range of applications
Lightweight design that eases handling and transport
Customisable options available for tailored solutions
Supports varied configurations for unique project requirements
Related links
- Ruland Universal Joint US48-XX-XX-F Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-SS Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-F-KIT Universal, 76.2mm Length
- Ruland Universal Joint US16-XX-XX-F-KIT Universal, 3.38mm Length
- Ruland Universal Joint US6-XX-XX-F-KIT Universal, 44.5mm Length
- Ruland Universal Joint US32-XX-XX-F-KIT Universal, 139.7mm Length
- Ruland Universal Joint US8-XX-XX-F-KIT Universal, 50.8mm Length
