Ruland Universal Joint USS6-5MM-5MM-SS, 1, Universal, Bore 5mm, 44.5mm Length

Subtotal (1 unit)*

$581.39

(exc. GST)

$639.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.39

*price indicative

RS Stock No.:
614-364
Mfr. Part No.:
USS6-5MM-5MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

5mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

44.5mm

Joint Type

Universal

Hub Diameter

9.4mm

Maximum Working Angle

45°

Peak Torque

8.5Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Maximum Speed

6000rpm

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is a precision engineered component designed to enhance the performance and efficiency of rotary applications. This product seamlessly combines strength with versatility, making it an ideal choice for various industrial tasks. Crafted from high quality materials, it ensures reliability and longevity even under demanding conditions. Its innovative design features a quick release mechanism that simplifies installation and adjustments, allowing for greater operational flexibility. As an integral part of your assembly, this component optimises torque transmission, providing smooth and dependable performance, ultimately elevating your project outcomes. With unmatched compatibility, it's tailored to meet the stringent requirements of your engineering needs.

Optimised for enhanced torque transmission

Constructed from high quality materials for durability

Designed for easy installation with a quick release mechanism

Compatible with a wide range of rotary systems

Provides reliable performance under demanding conditions

Facilitates operational flexibility in various applications

Aims to improve overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy