Ruland Universal Joint USSK40-35MM-35MM-F, 1, Universal, Bore 35mm, 177.8mm Length

Subtotal (1 unit)*

$3,046.38

(exc. GST)

$3,351.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,046.38

*price indicative

RS Stock No.:
613-936
Mfr. Part No.:
USSK40-35MM-35MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

35mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint enhances the performance and reliability of your mechanical systems. Designed with both durability and functionality in mind, it is an excellent choice for engineers seeking optimal solutions. The robust construction ensures longevity under demanding conditions, while its perfect dimensions allow for seamless integration into various applications. This product stands as a testament to Ruland's commitment to quality and excellence in engineering, making it an indispensable part of your toolkit. With its thoughtful design, it delivers exceptional performance without compromise, supporting a wide array of industrial needs efficiently and effectively.

Engineered for a high level of precision in demanding environments

Provides excellent resistance to mechanical wear and tear

Facilitates easy installation for improved workflow efficiency

Compatible with a broad range of applications enhancing versatility

Manufactured to meet stringent quality standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy