Ruland Universal Joint USS6-4MM-4MM-SS, 1, Universal, Bore 4mm, 44.5mm Length

Subtotal (1 unit)*

$581.39

(exc. GST)

$639.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.39

*price indicative

RS Stock No.:
614-751
Mfr. Part No.:
USS6-4MM-4MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

4mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

44.5mm

Joint Type

Universal

Hub Diameter

9.4mm

Maximum Working Angle

45°

Peak Torque

8.5Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Maximum Speed

6000rpm

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint sets a new standard in mechanical couplings, optimising the transfer of torque between shafts in a variety of applications. Designed for seamless integration, it ensures exceptional performance, enhancing the reliability of your machinery. The robust construction provides durability while its lightweight design reduces strain on connected parts, making it ideal for both high speed and high torque scenarios. With an advanced engineering approach, This single universal joint guarantees minimal backlash, ensuring refined motion control and improved operational efficiency. Discover how this exceptional piece of engineered excellence can elevate your system's performance and extend the lifespan of your equipment.

Engineered for minimal backlash which ensuring precise positioning

Constructed from high quality materials for superior durability

Lightweight design reduces the load on connected components

Compatible with a range of shaft sizes providing versatile solutions

Facilitates smooth operation at both high speeds and torque levels

Easy to install and adjust saving maintenance time and costs

Resistant to wear extending the overall service life of the product

Designed to absorb vibrations promoting improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy