Ruland Universal Joint US32-XX-XX-SS, 1, Universal, 139.7mm Length
- RS Stock No.:
- 614-009
- Mfr. Part No.:
- US32-XX-XX-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,058.74
(exc. GST)
$1,164.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.74 |
*price indicative
- RS Stock No.:
- 614-009
- Mfr. Part No.:
- US32-XX-XX-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 15600in-lb | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 15600in-lb | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint seamlessly integrates into your machinery, enhancing overall performance and reliability. Crafted with meticulous attention to detail, it provides a robust solution for ensuring optimal alignment and minimal backlash in various applications. Designed to withstand rigorous operational conditions, this item promotes longevity and is a testament to Ruland's commitment to quality engineering. Whether you're involved in robotics, automation, or general machinery, this product delivers exceptional precision and efficiency that meets the demands of modern industry. Embrace innovation and elevate your projects with this outstanding offering that embodies the perfect balance of form and function.
Engineered for high torque applications which ensuring reliable performance
Manufactured from high grade materials for enhanced durability
Features a precise fit that reduces vibration and misalignment
Boasts a lightweight design facilitating easier handling and installation
Compatible with a variety of shafts and fixtures for versatile use
Offers optimal stiffness to meet challenging operational demands
Incorporates innovative design elements to maximise space efficiency
Related links
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-F-KIT Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-F Universal, 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
