FTDI Chip UART UART, SIE 10-Pin DFN
- RS Stock No.:
- 923-1590
- Mfr. Part No.:
- FT200XD-R
- Brand:
- FTDI Chip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$14,380.00
(exc. GST)
$15,820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15,000 unit(s) shipping from 09 November 2026
- Plus 5,000 unit(s) shipping from 02 December 2026
- Plus 5,000 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $2.876 | $14,380.00 |
| 25000 + | $2.588 | $12,940.00 |
*price indicative
- RS Stock No.:
- 923-1590
- Mfr. Part No.:
- FT200XD-R
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Channels | 1 | |
| Product Type | UART | |
| Standard Supported | UART, SIE | |
| Transmit FIFO | 512bit | |
| Receive FIFO | 512bit | |
| Maximum Data Rate | 3.4Mbps | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | FT200XD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Channels 1 | ||
Product Type UART | ||
Standard Supported UART, SIE | ||
Transmit FIFO 512bit | ||
Receive FIFO 512bit | ||
Maximum Data Rate 3.4Mbps | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series FT200XD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
FT200XD, FT201X, Full Speed USB to I²C Bridge, FTDI Chip
The FT200XD and FT201X ICs are Full Speed USB 2.0 devices that offer a compact bridge to I²C bus. The devices can acknowledge I²C bus data, capable of operating up to 3.4 Mbps, with low power consumption (8 mA). They enable USB to be added into a system design quickly and easily over an I²C interface.
Related links
- FTDI Chip 1-Channel UART UART, SIE 10-Pin DFN
- FTDI Chip 1-Channel UART UART FT200XD-R
- FTDI Chip 1-Channel UART UART, SIE 16-Pin SSOP
- FTDI Chip 1-Channel UART SIE, UART 16-Pin SSOP
- FTDI Chip 1-Channel Universal Asynchronous Receiver & Transmitter 10-Pin DFN
- FTDI Chip 1-Channel Universal Asynchronous Receiver & Transmitter 10-Pin DFN, FT200XD-T
- FTDI Chip 1-Channel UART SIE FT201XS-R
- FTDI Chip 1-Channel UART SIE 24-Pin QFN
