FTDI Chip UART SIE, UART 16-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$9,072.00

(exc. GST)

$9,978.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$3.024$9,072.00-
15000 +$2.924$8,772.003%

*price indicative

RS Stock No.:
923-1593
Mfr. Part No.:
FT201XS-R
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

UART

Number of Channels

1

Standard Supported

SIE, UART

Transmit FIFO

512bit

Receive FIFO

512bit

Maximum Data Rate

3.4Mbps

Mount Type

Surface

Package Type

SSOP

Pin Count

16

Minimum Supply Voltage

5V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.19mm

Standards/Approvals

No

Series

FT201X

Height

1.75mm

Automotive Standard

No

COO (Country of Origin):
TW

FT200XD, FT201X, Full Speed USB to I²C Bridge, FTDI Chip


The FT200XD and FT201X ICs are Full Speed USB 2.0 devices that offer a compact bridge to I²C bus. The devices can acknowledge I²C bus data, capable of operating up to 3.4 Mbps, with low power consumption (8 mA). They enable USB to be added into a system design quickly and easily over an I²C interface.

  • RS Stock No. 7570014P
  • Mfr. Part No. FT220XS-R
Each (Supplied on a Reel)
$3.295
  • RS Stock No. 1709074
  • Mfr. Part No. FT220XS-R
Each (On a Reel of 3000)
$3.024
  • RS Stock No. 7570014
  • Mfr. Part No. FT220XS-R
Each (In a Pack of 2)
$3.295
  • RS Stock No. 7570017P
  • Mfr. Part No. FT200XD-R
Each (Supplied on a Reel)
$3.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy