FTDI Chip UART SIE 24-Pin QFN, FT240XQ-R
- RS Stock No.:
- 757-0051
- Mfr. Part No.:
- FT240XQ-R
- Brand:
- FTDI Chip
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $18.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 1248 | $3.38 | $6.76 | - |
| 1250 - 2498 | $3.365 | $6.73 | $18.75 |
| 2500 + | $3.33 | $6.66 | $125.00 |
*price indicative
- RS Stock No.:
- 757-0051
- Mfr. Part No.:
- FT240XQ-R
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | UART | |
| Number of Channels | 1 | |
| Standard Supported | SIE | |
| Transmit FIFO | 512bit | |
| Receive FIFO | 512bit | |
| Maximum Data Rate | 1Mbps | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.73mm | |
| Height | 1.76mm | |
| Standards/Approvals | No | |
| Series | FT240X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type UART | ||
Number of Channels 1 | ||
Standard Supported SIE | ||
Transmit FIFO 512bit | ||
Receive FIFO 512bit | ||
Maximum Data Rate 1Mbps | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.73mm | ||
Height 1.76mm | ||
Standards/Approvals No | ||
Series FT240X | ||
Automotive Standard No | ||
FT240X, Full Speed USB 2.0 to 8-Bit FIFO, FTDI Chip
The FT240X, a Full Speed USB 2.0 IC offers a compact bridge to 8-bit wide FIFO interfaces. The device is a First-In First-Out (FIFO) data buffer, capable of operating up to 1 Mega Byte per second, with low power consumption (8 mA).
Related links
- FTDI Chip 1-Channel UART SIE 24-Pin QFN
- FTDI Chip 1-Channel UART SIE, UART 16-Pin SSOP
- FTDI Chip 1-Channel UART SIE FT201XS-R
- FTDI Chip 1-Channel UART SIE RS422 RS232 20-Pin SSOP
- FTDI Chip 1-Channel UART SIE UART RS485 16-Pin SSOP
- FTDI Chip 1-Channel UART SIE RS422 RS232 20-Pin SSOP, FT231XS-R
- FTDI Chip 1-Channel UART SIE UART RS485 16-Pin SSOP, FT230XS-R
- FTDI Chip 5.5V 5.5 V, 24-Pin QFN
