Lapp Unitronic Series Data Cable 4 Pairs 0.34 mm² 100 m Grey Sheath Polyurethane
- RS Stock No.:
- 807-8966
- Mfr. Part No.:
- 0030930
- Brand:
- Lapp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$2,507.49
(exc. GST)
$2,758.24
(inc. GST)
- RS Stock No.:
- 807-8966
- Mfr. Part No.:
- 0030930
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.2mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 250V | |
| Series | Unitronic | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 9.2mm | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC60332-1 | ||
Fire Behaviour Flame Retardant | ||
Voltage 250V | ||
Series Unitronic | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, 250V Voltage Rating, 3m/s Velocity - UNITRONIC Series - 0030930
Want a power chain that flexes to fit your setup? Link your devices with this 8-core data cable from LAPP. Its extra-fine bare copper strands zip transmissions along and are less likely to lose signals when they bend. Thanks to a 5-million cycle lifespan, you can bank on this product's continued performance. Top off the wire end with a SKINTOP Series EMC cable gland (136-8517) to protect your connection in polluted environments.
Features & Benefits
• Thin 22AWG wire is simple to route during setup
• Performs in demanding applications, courtesy of a wide -40°C to +80°C operating temperature range
• Halogen-free, so won't release toxic fumes in the event of a fire
Applications
• Control systems
• Transportation sector
• Industrial automation
• Data networks
How sensitive is this cable to EMI?
For smooth operation, this cable's twisted pair and braided design minimises crosstalk that could interrupt or distort signals.
Unitronic FD CP Powerchain Cable
From Lapp, this Unitronic series cable is optimized for use in power chains. With a high degree of mechanical and torsion resistance, this highly flexible cable is well suited for dynamic applications.
The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.
Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.
With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.
Features & Benefits
• Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
• Overall braid minimises electrical interference
• Wide temperature range for applications in harsh climatic environments
• Cold Resistant and flexible at low temperatures
• Flame retardant to IEC 60332-1-2, VW-1, FT2
• Halogen-free
• Increased oil, abrasion & cut resistance
• Great flexural strength
• Microbe & hydrolysis resistance
Applications
Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.
• Measuring, control and regulating circuits
• Drag trains for horizontal travel up to 100 meters
• Automated Handling Equipment
Accessories
Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.
• 136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
• 136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
• 136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
• 136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
• 136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
Related links
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC FD P plus A Series Twisted Pair Cable 0.34 mm² Grey Sheath Polyurethane
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.34 mm² Grey Sheath Polyurethane

