Lapp UNITRONIC FD P plus A Series Twisted Pair Cable 2 Pairs 0.34 mm² 100 m Grey Sheath Polyurethane
- RS Stock No.:
- 280-5084
- Distrelec Article No.:
- 300-49-396
- Mfr. Part No.:
- 0028669
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$611.75
(exc. GST)
$672.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $611.75 | $6.118 |
*price indicative
- RS Stock No.:
- 280-5084
- Distrelec Article No.:
- 300-49-396
- Mfr. Part No.:
- 0028669
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.4mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 21576 | |
| Series | UNITRONIC FD P plus A | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 5.4mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 21576 | ||
Series UNITRONIC FD P plus A | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Lapp UNITRONIC FD P plus A is a high flexible data cable. The cable with low capacitance is designed especially for use in power chains automatic manipulators in permanently moved machine parts. It is cold resistant and for harsh environmental conditions. Conductor used is extrafine wire strands of bare copper wires. Insulation used is special Polyolefin based compound.
Outer sheath of PUR compound
The cable is increased oil and abrasion and tear and notch resistant
Additional microbe and hydrolysis resistant
Flame retardant
Halogen free materials used
Grey colour
Related links
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyurethane
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC FD CP Series Data Cable 0.9 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.34 mm² Grey Sheath Polyurethane
- Lapp 0028673 Series Twisted Pair Cable 0.34 mm² Grey Sheath Polyurethane
- Molex Flamar Series Twisted Pair Cable 0.34 mm², Green Sheath Polyurethane
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
